Picker Components PC376-1A-12S-X

Mounting Type: Panel Mount, Coil Voltage: 12VDC, Contact Form: SPST NO (1 Form A), Contact Rating: 16A, Switching...
$ 1.24
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Picker Components PC376-1A-12S-X.

Electro Sonic

Datasheet2 pages4 years ago

Descriptions

Descriptions of Picker Components PC376-1A-12S-X provided by its distributors.

Mounting Type: Panel Mount, Coil Voltage: 12VDC, Contact Form: SPST NO (1 Form A), Contact Rating: 16A, Switching Voltage: 30VDC, Coil Type: Non-Latching, Termination Style: PCB Pin, Seal Rating: Process Sealed, Coil Insulation: B Class, Must Operate Voltage: 9 VDC, Must Release Voltage: 1.2 VDC, Operate Time: 8ms, Release Time: 5ms, Operating Temperature: -40°C to +85°C, Contact Material: AgSnO2, Coil Power: .45W

Manufacturer Aliases

Picker Components has several brands around the world that distributors may use as alternate names. Picker Components may also be known as the following names:

  • PICKER
  • PICKER COMPONENTS CORP
  • PKR