Picker Components PC375-1C-12S1-X

Relay Gen Purpose SPDT 16A 12V
$ 1.74
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Picker Components PC375-1C-12S1-X.

Electro Sonic

Datasheet3 pages6 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Picker Components PC375-1C-12S1-X provided by its distributors.

RELAY GEN PURPOSE SPDT 16A 12V
12A SPDT PCB RELAY 12V (3.5MM)
Mounting Type: Panel Mount, Coil Voltage: 12VDC, Contact Form: SPDT (1 Form C), Contact Rating: 12A, Switching Voltage: 30VDC, Coil Type: Non-Latching, Features: 3.5mm Terminal Spacing, Termination Style: PCB Pin, Seal Rating: Process Sealed, Coil Insulation: F Class, Must Operate Voltage: 9 VDC, Must Release Voltage: 1.2 VDC, Operate Time: 10ms, Release Time: 5ms, Operating Temperature: -55°C to +105°C, Contact Material: AgSnO2, Coil Power: .41W

Manufacturer Aliases

Picker Components has several brands around the world that distributors may use as alternate names. Picker Components may also be known as the following names:

  • PICKER
  • PICKER COMPONENTS CORP
  • PKR