Picker Components PC323-24H-X

1A DPDT Submini Telco Relay 24V
$ 0.989
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Picker Components PC323-24H-X.

Electro Sonic

Datasheet4 pages6 years ago

Master Electronics

Inventory History

3 month trend:
-44.60%

Descriptions

Descriptions of Picker Components PC323-24H-X provided by its distributors.

1A DPDT SUBMINI TELCO RELAY 24V
RELAY TELECOM DPDT 2A 24V
Mounting Type: Panel Mount, Coil Voltage: 24VDC, Contact Form: DPDT (2 Form C), Contact Rating: 1A, Switching Voltage: 24VDC, Coil Type: Non-Latching, Features: Bifurcated Crossbar, Termination Style: PCB Pin, Seal Rating: Process Sealed, Coil Insulation: B Class, Must Operate Voltage: 18 VDC, Must Release Voltage: 2.4 VDC, Operate Time: 4.5ms, Release Time: 1.5ms, Operating Temperature: -40°C to +85°C, Contact Material: AgNi + Au, Coil Power: .20W

Manufacturer Aliases

Picker Components has several brands around the world that distributors may use as alternate names. Picker Components may also be known as the following names:

  • PICKER
  • PICKER COMPONENTS CORP
  • PKR