Picker Components PC323-12H-X

1A DPDT Submini Telco Relay 12V
$ 0.981

Datasheets & Documents

Download datasheets and manufacturer documentation for Picker Components PC323-12H-X.

Master Electronics

Datasheet2 pages3 years ago

Electro Sonic

Inventory History

3 month trend:
-88.88%

Descriptions

Descriptions of Picker Components PC323-12H-X provided by its distributors.

1A DPDT SUBMINI TELCO RELAY 12V
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.017A (Coil), 15.6VDC (Coil), 200mW (Coil), 3A (Contact), 48VDC (Contact), DC Input, Random, AC/DC Output
RELAY TELECOM DPDT 2A 12V
Mounting Type: Panel Mount, Coil Voltage: 12VDC, Contact Form: DPDT (2 Form C), Contact Rating: 1A, Switching Voltage: 24VDC, Coil Type: Non-Latching, Features: Bifurcated Crossbar, Termination Style: PCB Pin, Seal Rating: Process Sealed, Coil Insulation: B Class, Must Operate Voltage: 9 VDC, Must Release Voltage: .9 VDC, Operate Time: 4.5ms, Release Time: 1.5ms, Operating Temperature: -40°C to +85°C, Contact Material: AgNi + Au, Coil Power: .20W

Manufacturer Aliases

Picker Components has several brands around the world that distributors may use as alternate names. Picker Components may also be known as the following names:

  • PICKER
  • PICKER COMPONENTS CORP
  • PKR