Picker Components PC312-12BS-X

Mounting Type: Panel Mount, Coil Voltage: 12VDC, Contact Form: SPDT (1 Form C), Contact Rating: 5A, Switching...
$ 0.729
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Picker Components PC312-12BS-X.

Electro Sonic

Datasheet2 pages5 years ago

Master Electronics

Descriptions

Descriptions of Picker Components PC312-12BS-X provided by its distributors.

Mounting Type: Panel Mount, Coil Voltage: 12VDC, Contact Form: SPDT (1 Form C), Contact Rating: 5A, Switching Voltage: 30VDC, Coil Type: Non-Latching, Features: 450mW Sensitivity, Termination Style: PCB Pin, Seal Rating: Process Sealed, Coil Insulation: B Class, Must Operate Voltage: 9 VDC, Must Release Voltage: 1.2 VDC, Operate Time: 5ms, Release Time: 5ms, Operating Temperature: -40°C to +85°C, Contact Material: AgNi + Au, Coil Power: .20W

Manufacturer Aliases

Picker Components has several brands around the world that distributors may use as alternate names. Picker Components may also be known as the following names:

  • PICKER
  • PICKER COMPONENTS CORP
  • PKR