Picker Components PC307-12G-X

Relay Gen Purpose SPDT 1A 12V
$ 0.731
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Picker Components PC307-12G-X.

Electro Sonic

Datasheet4 pages6 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Picker Components PC307-12G-X provided by its distributors.

RELAY GEN PURPOSE SPDT 1A 12V
1A ULTRAMINI PCB TELCO RELAY 12V
Mounting Type: Panel Mount, Coil Voltage: 12VDC, Contact Form: SPDT (1 Form C), Contact Rating: 1A, Switching Voltage: 30VDC, Coil Type: Non-Latching, Termination Style: PCB Pin, Seal Rating: Process Sealed, Coil Insulation: B Class, Must Operate Voltage: 9 VDC, Must Release Voltage: 1.2 VDC, Operate Time: 4.5ms, Release Time: 1.5ms, Operating Temperature: -40°C to +85°C, Contact Material: Ag + Au, Coil Power: .15W

Manufacturer Aliases

Picker Components has several brands around the world that distributors may use as alternate names. Picker Components may also be known as the following names:

  • PICKER
  • PICKER COMPONENTS CORP
  • PKR