Picker Components PC302-24-L2-X

Mounting Type: Panel Mount, Coil Voltage: 24VDC, Contact Form: DPDT (2 Form C), Contact Rating: 1A, Switching...
$ 1.88
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Picker Components PC302-24-L2-X.

Electro Sonic

Datasheet4 pages5 years ago

Descriptions

Descriptions of Picker Components PC302-24-L2-X provided by its distributors.

Mounting Type: Panel Mount, Coil Voltage: 24VDC, Contact Form: DPDT (2 Form C), Contact Rating: 1A, Switching Voltage: 30VDC, Features: Bifurcated Contacts, Dual Coil Latching, Termination Style: PCB Pin, Seal Rating: Process Sealed, Coil Insulation: B Class, Must Operate Voltage: 18 VDC, Must Release Voltage: 2.4 VDC, Operate Time: 4ms, Release Time: 4ms, Operating Temperature: -40°C to +85°C, Contact Material: AgPu, Au Plated, Coil Power: .20W

Manufacturer Aliases

Picker Components has several brands around the world that distributors may use as alternate names. Picker Components may also be known as the following names:

  • PICKER
  • PICKER COMPONENTS CORP
  • PKR