Picker Components PC236-1C-24SF-X

Relay Gen Purpose SPDT 30A 24V
$ 0.768

Price and Stock

Descriptions

Descriptions of Picker Components PC236-1C-24SF-X provided by its distributors.

RELAY GEN PURPOSE SPDT 30A 24V
10A SPDT SUBMINI PCB RELAY 24V
Mounting Type: Panel Mount, Coil Voltage: 24VDC, Contact Form: SPDT (1 Form C), Contact Rating: 20A, Switching Voltage: 48VDC, Coil Type: Non-Latching, Termination Style: PCB Pin, Seal Rating: Process Sealed, Coil Insulation: F Class, Must Operate Voltage: 9 VDC, Must Release Voltage: 1.2 VDC, Operate Time: 10ms, Release Time: 5ms, Operating Temperature: -40°C to +85°C, Contact Material: AgSnO2, Coil Power: .6W

Manufacturer Aliases

Picker Components has several brands around the world that distributors may use as alternate names. Picker Components may also be known as the following names:

  • PICKER
  • PICKER COMPONENTS CORP
  • PKR