Picker Components PC113-2C-C1-220A-X

Mounting Type: Flange Mount, Coil Voltage: 220VAC, Contact Form: DPDT (2 Form C), Contact Rating: 12A, Switching...
$ 3.53
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Picker Components PC113-2C-C1-220A-X.

Picker Components

Datasheet3 pages6 years ago

Master Electronics

Descriptions

Descriptions of Picker Components PC113-2C-C1-220A-X provided by its distributors.

Mounting Type: Flange Mount, Coil Voltage: 220VAC, Contact Form: DPDT (2 Form C), Contact Rating: 12A, Switching Voltage: 277VAC, Coil Type: Non-Latching, Termination Style: Solder Lug, Seal Rating: Process Sealed, Coil Insulation: B Class, Must Operate Voltage: 176 VAC, Must Release Voltage: 66 VAC, Operate Time: 25ms, Release Time: 25ms, Operating Temperature: -40°C to +85°C, Contact Material: AgCdO, Coil Power: 1.2VA

Manufacturer Aliases

Picker Components has several brands around the world that distributors may use as alternate names. Picker Components may also be known as the following names:

  • PICKER
  • PICKER COMPONENTS CORP
  • PKR

Part Number Aliases

This part may be known by these alternate part numbers:

  • PC113-2C-C1-220-A-X