Picker Components PC113-2C-C1-120A-X

Miniature Relay, 2P 120VAC Coil 12A 250VAC/28VDC
$ 4.366
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Picker Components PC113-2C-C1-120A-X.

Master Electronics

Datasheet3 pages6 years ago
Datasheet5 pages3 years ago

Inventory History

3 month trend:
+94.88%

Descriptions

Descriptions of Picker Components PC113-2C-C1-120A-X provided by its distributors.

MINIATURE RELAY, 2P 120VAC COIL 12A 250VAC/28VDC
RELAY GEN PURPOSE DPDT 12A 120V
Mounting Type: Flange Mount, Coil Voltage: 120VAC, Contact Form: DPDT (2 Form C), Contact Rating: 12A, Switching Voltage: 277VAC, Coil Type: Non-Latching, Termination Style: Solder Lug, Seal Rating: Process Sealed, Coil Insulation: B Class, Must Operate Voltage: 96 VAC, Must Release Voltage: 36 VAC, Operate Time: 25ms, Release Time: 25ms, Operating Temperature: -40°C to +85°C, Contact Material: AgCdO, Coil Power: 1.2VA

Manufacturer Aliases

Picker Components has several brands around the world that distributors may use as alternate names. Picker Components may also be known as the following names:

  • PICKER
  • PICKER COMPONENTS CORP
  • PKR