Phoenix Mecano 011020080

Enclosure, Aluminum, 100 X 200 X 81mm, Painted, RAL 7001, Standard | BOPLA 011020080
$ 82.87
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Mecano 011020080.

Newark

Datasheet1 page21 years ago

Inventory History

3 month trend:
+80.00%

Related Parts

Bud IndustriesATX-10503
Bud Industries ATX-10503 Aluminum Enclosure, Explosion Proof, 3.9x3.9x3.2 in, ATEX Series
Bud IndustriesATX-10510
Bud Industries ATX-10510 Aluminum Enclosure, Explosion Proof, 6.9x3.2x2.2 in, ATEX Series
Bud IndustriesANS-3815-B
Clear Plastic Enclosure BT-2740, Blue Clear Plastic Enclosure (9.5 X 6.3 X 3.5 In)
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, GRAY,5.9X3.93X3.2IN, NEMA4X, R100 SERIES
Enclosure Diecast Aluminum 3.94 x 7.87 x 3.15 Inch Beige Shallow Lid Deep Body
Enclosure Diecast Aluminum 3.94 x 7.87 x 3.15 Inch Beige Deep Lid Shallow Body

Descriptions

Descriptions of Phoenix Mecano 011020080 provided by its distributors.

Enclosure, Aluminum, 100 X 200 X 81mm, Painted, RAL 7001, Standard | BOPLA 011020080
Aluminium Standard— —Aluminium Enclosure Standard 100 x 200 x 81 mm
ELECTRICAL/INDUSTRIAL ENCLOSURE, ALUM; E; ELECTRICAL/INDUSTRIAL ENCLOSURE, ALUM; Enclosure Type:Electrical / Industrial; Enclosure Material:Diecast Aluminium; External Height - Metric:100.1mm; External Width - Metric:200mm; External Depth - Metric:81mm; IP Rating:IP66

Manufacturer Aliases

Phoenix Mecano has several brands around the world that distributors may use as alternate names. Phoenix Mecano may also be known as the following names:

  • Phoenix Mecano – PTR HARTMANN
  • Phoenix Mecano - BOPLA
  • Phoenix Mecano - ROSE
  • Phoenix Mecano – PTR
  • Phoenix Mecano North America
  • Phoenix Mecano - ROSE+BOPLA
  • PHOENIX MECANO INC
  • PHOENIX MECANO COMPAGNY
  • Phoenix Mecano : PM USA
  • RK Rose+Krieger Phoenix Mecano
  • PTR MESSTECHNIK GMBH & CO KG
  • PHOENIX MECANO SE ASIA
  • PHOENIX MECANO MTC
  • BOPLA (PHOENIX MECANO)
  • PHOENIX MECANO (SE
  • PTR - Phoenix Mecano
  • ROSE (PHOENIX MECANO)