Rated operating voltage max. V = 240 / Rated operating current = 4 / Operating temperature min. °C = -30 / Operating temperature max. °C = 60 / Cross-section, flexible min. mm² = 0.2 / Cross-section, flexible max. mm² = 10 / Height mm = 85.5 / Width mm = 12.3 / Depth mm = 89.5 / Colour = Grey
Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names: