Phoenix Contact 3274058

DIN rail adapter, length: 28.6 mm, width: 10.3 mm, height: 10.8 mm, color: gray
$ 0.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3274058.

IHS

Datasheet2 pages6 years ago

Newark

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+22.78%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Phoenix Contact 3274058 provided by its distributors.

DIN rail adapter, length: 28.6 mm, width: 10.3 mm, height: 10.8 mm, color: gray
Phoenix Contact Montagerailadapter PTFIX-NS15A - 3274058
Terminal Block Tools & Accessories PTFIX-NS15A
Connector Accessories DIN Rail Straight Gray
DIN rail adapter - PTFIX-NS15A - 3274058
Terminal Block Accessory, Mounting Item
DIN RAIL ADAPTER, TERMINAL BLOCK; For Use With:Terminal Blocks; Accessory Type:DIN Rail Adapter; Product Range:-; SVHC:No SVHC (15-Jan-2019) RoHS Compliant: Yes
Accessory Type = DIN Rail Adapter / Accessory Colour = Grey / Standards Met = EAC / Standards Met = LR / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 105 / Suitable for = PTFIX Rail Terminal Block / Length mm = 28.6 / Height mm = 10.8

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • Phoenix Contact AG