Phoenix Contact 3273342

Conn Distribution Terminal Block 7 POS Spring Clamp DIN Rail/Panel Mount 24A
$ 2.557
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3273342.

IHS

Datasheet16 pages5 years ago

Newark

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-61.12%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Phoenix Contact 3273342 provided by its distributors.

Conn Distribution Terminal Block 7 POS Spring Clamp DIN Rail/Panel Mount 24A
Distribution Block; with supply; 7 connections; 500V; 24A; push in conn
TB, POWER DISTRIBUTION, 7POLE, 12 AWG; Rated Current:24A; Rated Voltage:500V; No. of Poles:7 Pole; Line Side Connections Per Pole:3; Line Side Connection Method:Push In; Line Side Wire Size Max:12AWG; Load Side Connections Per RoHS Compliant: Yes
Positions = 7 / Wire Size AWG Max. AWG = 8 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 10 / Wire Size mm2 Min. mm² = 0.14 / Wire Size mm2 Nominal mm² = 2.5 / Wire Connection Method = Push-In / Current Rating A = 41 / Voltage Rating V = 450 / Number of Levels = 1 / Terminal Block Colour = White / Standards Met = DNV / Standards Met = CSA / Standards Met = IECEE CB / Standards Met = EAC / Standards Met = LR / Standards Met = BV / Standards Met = VDE / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 105 / Series = PTFIX

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG