Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3270125

Modular Terminal Block, 17.5A, 2.5mm2, 1 Row(s), 4 Deck(s)

$ 15.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3270125.

Phoenix Contact

Datasheet10 pages1 year ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+227%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2023-07-20
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

TE Connectivity4-1415033-1
Relay Sockets & Hardware PT DIN-rail socket w/screw typ terminal
TE Connectivity1-1415526-1
RELAY SOCKET, SHRACK, DIN-RAIL, 4 POLE, IN/OUTARRANGEMENT, SCREW TYPE TERMINALS
TE Connectivity4-1415033-1
Relay Sockets & Hardware PT DIN-rail socket w/screw typ terminal
TE Connectivity / AMP5-1415034-1
PT Socket with Protection Module for Miniature Relay 4-Pole DIN Rail Mount Screw Terminals
TE Connectivity1860000-1
TE Connectivity 1860000-1 Relay Socket Hardware Durable Reliable Solution

Descriptions

Descriptions of Phoenix Contact 3270125 provided by its distributors.

Modular Terminal Block, 17.5A, 2.5mm2, 1 Row(s), 4 Deck(s)
Phoenix,Potential distribution terminal,PTRV4-PV/BK,Phoenix Rail type terminal block, PTRV 4-PV /BKseries, grey, Push-in termination, 17.5A
Potential distributors, nom. voltage: 250 V, nominal current: 17.5 A, connection method: Push-in connection, 1st, 2nd, 3rd and 4th level, Rated cross section: 1.5 mm2, cross section: 0.14 mm2 - 2.5 mm2, mounting: NS 35/7,5, NS 35/15, color: gray, color of connection elements: black
Positions = 16 / Wire Size AWG Max. AWG = 14 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.14 / Wire Size mm2 Nominal mm² = 1.5 / Wire Connection Method = Push-In / Current Rating A = 17.5 / Voltage Rating V = 250 / Number of Levels = 4 / Terminal Block Colour = Grey / Pitch mm = 8.3 / Standards Met = UL Listed / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EAC / Standards Met = IECEE CB / Standards Met = KEMA-KEUR / Combustibility Class = UL 94 V-0 / Series = CLIPLINE PT

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG