Phoenix Contact 3240351

Wire Ducting & Raceways CD-HF 40X100 2 meters long, gray
$ 71.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3240351.

Electro Sonic

Datasheet3 pages10 years ago

Burklin Elektronik

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+64.00%

Supply Chain

Country of OriginGermany
Introduction Date2014-10-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Phoenix Contact3240350
Wire Ducting & Raceways CD-HF 40X80 2 meters long, gray
Phoenix Contact3240347
Wire Ducting & Raceways CD-HF 30X100 2 meters long, gray
Phoenix Contact3240349
Wire Ducting & Raceways CD-HF 40X60 2 meters long, gray
PanduitDB-C
Wire Ducting & Raceways Duct Divider Wall Mounting Base PC

Descriptions

Descriptions of Phoenix Contact 3240351 provided by its distributors.

Wire Ducting & Raceways CD-HF 40X100 2 meters long, gray
Cable duct for installation and mounting in control cabinets, light gray, halogen-free, comprising upper part and mounting base, width: 40 mm, height: 100 mm, length: 2000 mm
Length m = 2 / Width mm = 40 / Height mm = 100 / Material = ABS / Material = Polycarbonate (PC) / Colour = Light Grey / Fire Behaviour = UL 94 V0 / Temperature Min. °C = -40 / Temperature Max. °C = 90

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG