Phoenix Contact 3240090

Phoenix Contact 3240090 Ring Terminal 10mm² M6 Non-Insulated 100 pieces
$ 0.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3240090.

IHS

Datasheet3 pages5 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+32.14%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

VersaKrimp Ring Tongue Terminal for 10-12 AWG Wire, 3/8" (M9) Stud Size
13 SERIES INSULATED CRIMP TERMINAL, 1/4IN STUD SIZE, 12 - 10 AWG, BLUE
12-10 Awg Non-Insulated Butted Seam Ring Tongue Terminal |3M 13-14
Krimptite Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 4 (M2.6), Length 19.94mm, Mylar Tape Carrier
NylaKrimp Funnel Entry Ring Tongue Terminal for 8 AWG Wire, Stud Size 5/16" (M8)
TE Connectivity / AMP170728-2
Ring Tongue Terminal 8AWG 24mm 12mm Tin Loose Piece

Descriptions

Descriptions of Phoenix Contact 3240090 provided by its distributors.

Phoenix Contact 3240090 Ring Terminal 10mm² M6 Non-Insulated 100 pieces
O,C-RC10/M6DIN,Lug Terminal Copper Silver 23mm
Phoenix Contact Ringkabelschoen C-RC 10/M6 DIN - 3240090
CABLE LUG;CIRCULAR;M6 STUD;CRIMP;8 AWG;NON-INSULATED;COPPER
TERMINAL, RING TONGUE, 1/4", 8AWG;
Ring Cable Lug,10mm ,M6,W:11mm,L:8mm,CLR:SLVR
Terminals Ring cable lug non-insul 10 mm2,M6
Ring cable lug, non-insulated, 10 mm², M6

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG