Phoenix Contact 3214365

Phoenix Contact Earth Block, UT series , 500 V, 20A, Screw Termination, Grey, Triple Level
$ 12.45
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3214365.

Electro Sonic

Datasheet19 pages8 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+93.79%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2017-01-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Phoenix Contact 3214365 provided by its distributors.

Phoenix Contact Earth Block, UT series , 500 V, 20A, Screw Termination, Grey, Triple Level
Protective conductor terminal, screw connection, 0.14-6.0 mm², 28 A, 6 kV, gray, 3214365
GROUND MODULAR TERMINAL BLOCK SCREW CONNECTION 28A 500V 26-10 AWG GRAY
Conn Ground Modular Terminal Block 5 POS Screw T DIN Rail 28A
Ground mod term block; Screw conn; AWG:26-10; 28 A; 500V; L:92.7mm; W:6.2mm
Positions = 5 / Wire Size AWG Max. AWG = 10 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 6 / Wire Size mm2 Min. mm² = 0.14 / Wire Connection Method = Screw / Current Rating A = 28 / Voltage Rating V = 500 / Number of Levels = 3 / Terminal Block Colour = Grey / Pitch mm = 6.2 / Standards Met = UL Listed / Standards Met = ATEX / Standards Met = EAC / Standards Met = IECEx / Combustibility Class = UL 94 V-0 / Series = UT

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG