Phoenix Contact 3213975

Phoenix Contact 3213975 D-PTI/3 Accessories Fits Three-Level Terminal PTI
$ 0.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3213975.

IHS

Datasheet4 pages3 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+21.49%

Supply Chain

Country of OriginGermany
Introduction Date2016-05-13
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Phoenix Contact 3213975 provided by its distributors.

Phoenix Contact 3213975 D-PTI/3 Accessories Fits Three-Level Terminal PTI
End cover, length: 101 mm, width: 2.2 mm, height: 48.2 mm, color: gray
Connector Accessories End Cover Polyamide Gray
Terminal Block Tools & Accessories D-PTI/3
End Cover; Length: 101mm; Width: 2.2mm
CONN TERM BLK END PLATE RAIL GRY
Accessory Type = End Cover / Accessory Colour = Grey / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Length mm = 101 / Height mm = 48.2

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • Phoenix Contact AG