Phoenix Contact 3213166

End cover, length: 72.2 mm, width: 2.2 mm, height: 24.3 mm, color: gray
$ 0.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3213166.

IHS

Datasheet4 pages3 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+14.35%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Phoenix Contact 3213166 provided by its distributors.

End cover, length: 72.2 mm, width: 2.2 mm, height: 24.3 mm, color: gray
Phoenix Contact Afsluitplaat D-ST 1,5/S-QUATTRO - 3213166
Connector Accessories End Cover Straight Polyamide Gray
End Cover 72.2mm L x 2.2mm W x 24.3mm H Polyamide Gray
Terminal Block Tools & Accessories D-ST 1,5/S-QUATTRO
3213166; End Cover; D-ST 1.5/S-QUATTRO Series
End cover for terminal block, 3213166
Accessory Type = End Cover / Accessory Colour = Grey / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Length mm = 72 / Height mm = 24.3

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • Phoenix Contact AG