Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3212934

Feed-througterm block; Push-in conn; AWG-20-8; W-8.2mm; 42.2mm; gray; NS35/7 5 NS35/15

$ 5.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3212934.

Phoenix Contact

Datasheet12 pages1 year ago

IHS

Master Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+27.44%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

TE Connectivity284506-4
TE Connectivity 284506-4 Pluggable Terminal Block 4 Positions Male Unshrouded
TE Connectivity284514-4
PCB TERMINAL BLOCK HEADER, 4 POSITION, 1 ROW, 3.5 MM CENTERLINE, WIRE TO BOARD
TE Connectivity284512-4
Terminal Block,header, 3.50 Mm, 4Way; |Buchanan Te Connectivity 284512-4
Phoenix Contact1843622
Terminal Block, Header, 3.5 mm, 4 Ways, 8 A, 160 V, Through Hole Vertical
Phoenix Contact1844236
Terminal Block, Header, 3.5 mm, 4 Ways, 8 A, 300 V, Through Hole Right Angle
Phoenix Contact1751264
Terminal Block; 10 A; 160 V; 3.5 mm; 26 to 16 AWG; 4; Screw; Solder; 2.5 kV; PA

Descriptions

Descriptions of Phoenix Contact 3212934 provided by its distributors.

Feed-througterm block; Push-in conn; AWG-20-8; W-8.2mm; 42.2mm; gray; NS35/7 5 NS35/15
Conn Feed-Through Terminal Block 4 POS T DIN Rail 41A
Modular Terminal Block, 41A, 10mm2, 1 Row(s), 1 Deck(s)
Phoenix,Straight-through terminal block,PT6-QUATTRO,Phoenix Straight-through terminal block , PT 6-QUATTROseries, single layer, grey, Push-in termination, 41A
Feed-through terminal block, nom. voltage: 1000 V, nominal current: 41 A, number of connections: 4, connection method: Push-in connection, Rated cross section: 6 mm2, cross section: 0.5 mm2 - 10 mm2, mounting type: NS 35/7,5, NS 35/15, color: gray
Buy the Phoenix Contact 3212934 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3212934 is a direct replacement for existing installations.
Positions = 4 / Wire Size AWG Max. AWG = 8 / Wire Size AWG Min. AWG = 20 / Wire Size mm2 Max. mm² = 10 / Wire Size mm2 Min. mm² = 0.52 / Wire Size mm2 Nominal mm² = 6 / Wire Connection Method = Push-In / Current Rating A = 41 / Voltage Rating kV = 1 / Number of Levels = 1 / Terminal Block Colour = Grey / Pitch mm = 8.2 / Standards Met = UL Listed / Standards Met = ATEX / Standards Met = ABS / Standards Met = BV / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EAC / Standards Met = EAC Ex / Standards Met = IECEE CB / Standards Met = IECEx / Standards Met = LR / Standards Met = NK / Standards Met = PRS / Standards Met = VDE / Combustibility Class = UL 94 V-0

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG