Descriptions of Phoenix Contact 3211819 provided by its distributors.
Through terminal block, push-in connection, 0.5-10 mm², 2 pole, 41 A, 8 kV, blue, 3211819
Conn Feed-Through Terminal Block 2 POS G DIN Rail/T DIN Rail 41A
Phoenix Contact 3211819 quick-connect Terminal 8.2mm blue 1pc tool-free wiring
Modular Terminal Block, 41A, 10mm2, 1 Row(s), 1 Deck(s)
Phoenix,Straight-through terminal block,PT6BU,Phoenix Component wiring strip, PT 6 BUseries, Blue, Push-in termination, 41A
Terminal block Manufacturer Article n°: 3211819 Colour: Blue Combustibility class: UL 94 V-0 Housing Material: Polyamide (PA/Nylon) Cross-section, flexible: 0.5...6 mm² Cross-section, rigid: 0.5...10 mm² Rated voltage: 500 VAC/DC
Feed-through terminal block, nom. voltage: 1000 V, nominal current: 41 A, number of connections: 2, number of positions: 1, connection method: Push-in connection, Rated cross section: 6 mm2, cross section: 0.5 mm2 - 10 mm2, mounting type: NS 35/7,5, NS 35/15, color: blue
Terminal Block, Din Rail, 2Pos, 8Awg; No. Of Positions:2Positions; Wire Size Awg Min:20Awg; Wire Size Awg Max:8Awg; Conductor Area Csa:10Mm²; Wire Connection Method:Push In; Rated Current:52A; Rated Voltage:1Kv; No. Of Levels:1 Rohs Compliant: Yes |Phoenix Contact PT 6 BU