Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3211780

Phoenix Contact PT4-TWIN-PE Grounding Terminal Block, 3 Pos, Green/Yellow, Push-In, SMD
$ 6.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3211780.

IHS

Datasheet10 pages12 years ago

element14 APAC

JRH Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+6.02%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Phoenix Contact3031393
Feed Through Terminal Block/3 Pin,32A,800V,AWG:28 -10,W:6.2 mm,Spring,CLR:Grey
Phoenix Contact1923021
Feed Through Terminal Block/3 Pin Term Blk Feed Thru 10-30 AWG, 6.2mm wide
Phoenix Contact3031403
Through terminal block, spring balancer connection, 0.08-6.0 mm², 3 pole, 32 A, 8 kV, blue, 3031403
TE Connectivity / AMP282897-3
Conn Terminal Block 9 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
Weidmuller1706090000
Weidmuller Ground Terminal Block, 3-Pos, Green, Clamp Termination, 800V, ZPE 2.5-2/3AN
Weidmuller1706010000
Weidmüller Straight-through terminal block , ZDUseries, single layer, Beige, Clamp termination, 24A

Descriptions

Descriptions of Phoenix Contact 3211780 provided by its distributors.

Phoenix Contact PT4-TWIN-PE Grounding Terminal Block, 3 Pos, Green/Yellow, Push-In, SMD
TERM BLOCK DIN RAIL GROUND PUSH-IN CONN 24-10 AWG GREEN-YELLOW 6.2MM W PT SERIES
Conn Ground Modular Terminal Block 3 POS T DIN Rail
Phoenix Contact Ground - Multi-Conductor Terminal Block; PT 4-TWIN-PE; 1-Level; #24 - #10; Push-In Connection; Green-Yellow
Protective conductor terminal block, number of connections: 3, connection method: Push-in connection, Rated cross section: 4 mm2, cross section: 0.2 mm2 - 6 mm2, mounting type: NS 35/7,5, NS 35/15, color: green-yellow
Terminal Block, Din Rail, 3Pos, 10Awg; No. Of Positions:3Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:10Awg; Conductor Area Csa:6Mm²; Wire Connection Method:Push In; Rated Current:36A; Rated Voltage:800V; No. Of Levels:1 Rohs Compliant: Yes |Phoenix Contact PT 4-TWIN-PE
Terminal block Manufacturer Article n°: 3211780 Colour: Green-Yellow Combustibility class: UL 94 V-0 Contact material: CU Alloy Housing Material: Polyamide (PA/Nylon) Series: Push-In Technology Connections: 3 Cross-section, flexible: 0.2...4 mm² Cross-section, rigid: 0.2...6 mm² Rated voltage: 800 VAC/DC
Buy the Phoenix Contact 3211780 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3211780 is a direct replacement for existing installations.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT 4-TWIN-PE
  • PT4-TWIN-PE