Phoenix Contact 3210994

Double level terminal, push-in connection, 0.14-4.0 mm², 4 pole, 22 A, 6 kV, gray, 3210994
$ 4.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3210994.

IHS

Datasheet61 pages3 years ago

JRH Electronics

TodayComponents

Burklin Elektronik

MRO Stop

Inventory History

3 month trend:
+2.80%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Phoenix Contact 3210994 provided by its distributors.

Double level terminal, push-in connection, 0.14-4.0 mm², 4 pole, 22 A, 6 kV, gray, 3210994
CONN TERM BLK FEED THRU 12-26AWG / Terminal Block Connector 4 Position Feed Through Gray 12-26 AWG
Conn Double-Level Terminal Block F 4 POS T DIN Rail 22A
Modular Terminal Block, 22A, 4mm2, 2 Row(s), 2 Deck(s)
Double-level terminal block, nom. voltage: 500 V, nominal current: 22 A, connection method: Push-in connection, 1st and 2nd level, Rated cross section: 2.5 mm², cross section: 0.14 mm² - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: gray

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG