Phoenix Contact 3210758

Plug, spring balancer connection, 0.08-4.0 mm², 15 pole, 24 A, 6 kV, gray, 3210758
$ 16.01
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3210758.

Electro Sonic

Datasheet7 pages3 years ago

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Phoenix Contact 3210758 provided by its distributors.

Plug, spring balancer connection, 0.08-4.0 mm², 15 pole, 24 A, 6 kV, gray, 3210758
Plug; Spring-cage conn; 1 pos5; AWG:28-12; W:78mm; H:39mm; SP-H 2 5/15
PLUG, 15 POSITION, 78MMX39MM, SPRING CAGE, 28-12 AWG, GRAY, ST-COMBI SERIES
DIN Rail Terminal Blocks SP-H 2,5/15
Phoenix Contact Connector SP-H 2,5/15 - 3210758
SP-H 2 5/15 Plug number of positions:
Buy the Phoenix Contact 3210758 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3210758 is a direct replacement for existing installations.
Plug Dimensions L x W x H: 15.8 x 78 x 39 mm Manufacturer Article n°: 3210758 Colour: Grey Connection: Spring Clamp Terminals / Plug Connection Housing Material: Polyamide (PA/Nylon) Series: ST Cross-section, flexible: 0.08...2.5 mm² Cross-section, rigid: 0.08...4 mm² Poles: 15 Rated voltage: 500 VAC

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG