Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3210512

Push In Technology Multi Level Terminal Block Leg Spring Connection 26-12 AWG
$ 9.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3210512.

IHS

Datasheet6 pages14 years ago

JRH Electronics

element14 APAC

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
+60.72%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2010-08-18
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Plug
Phoenix Contact1790111
Barrier Strip Terminal Block, 8A, 1.5mm2, 2 Row(s), 1 Deck(s)
Phoenix Contact1991134
Conn PC Terminal Block 6 POS 5mm Solder ST Thru-Hole 24A
Phoenix Contact1728323
Wire-To-Board Terminal Block, 6, 200 V, 10 A, 26 AWG, 16 AWG, 1.5 mm

Descriptions

Descriptions of Phoenix Contact 3210512 provided by its distributors.

Push In Technology Multi Level Terminal Block Leg Spring Connection 26-12 AWG
Phoenix Contact 3210512 Multi-level Terminal block push-in grey 5.2mm
Dinrail Terminal Block, 6Way, 12Awg, Gry; |Phoenix Contact 3210512
Conn Multi-Level Terminal Block F 6 POS T DIN Rail 20A
Modular Terminal Block, 20A, 4mm2, 3 Row(s), 3 Deck(s)
Phoenix Contact Multi-Level w/ Equipotential Bonder Terminal Block; PT 2.5-3PV; 20A; 300V; 3-Level; #26 - #12; Push-In Connection; Gray
Phoenix,Multi-layer terminal blocks,PT2,5-3PV,Phoenix Multi-level Terminal Block, PT 2.5-3PVseries, third floor, grey, Push-in termination, 20A
Multi-level terminal block, with equipotential bonder, nom. voltage: 500 V, nominal current: 20 A, connection method: Push-in connection, 1st, 2nd and 3rd level, Rated cross section: 2.5 mm2, cross section: 0.14 mm2 - 4 mm2, mounting type: NS 35/7,5, NS 35/15, color: gray
Positions = 6 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.14 / Wire Size mm2 Nominal mm² = 2.5 / Wire Connection Method = Push-In / Current Rating A = 20 / Voltage Rating V = 500 / Number of Levels = 3 / Terminal Block Colour = Grey / Pitch mm = 5.2 / Standards Met = UL Listed / Standards Met = ATEX / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EAC / Standards Met = EAC Ex / Standards Met = IECEE CB / Standards Met = IECEx / Standards Met = VDE / Combustibility Class = UL 94 V-0

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG