Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1790111

Barrier Strip Terminal Block, 8A, 1.5mm2, 2 Row(s), 1 Deck(s)

$ 3.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1790111.

Official Datasheet15 years ago

Inventory History

3 month trend:
+49.27%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1913963
PCB terminal, 6 pole, pitch 3.5 mm, AWG 26-20, 4 A, spring-clamp connection, green, 1913963
Phoenix Contact1984358
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1984057
Terminal Block; Printed Circuit; 6 A; 160 V; 3.5 mm; 6; 3.5 mm; Soldering Mount
TE Connectivity1776283-6
Conn Terminal Block RCP 6 POS 3.5mm IDT RA Cable Mount 5A/Contact
TE Connectivity / AMP796693-6
Conn Terminal Block F 6 POS 3.5mm Screw RA Cable Mount 11A/Contact
Weidmuller1792900000
Conn Terminal Block SKT 6 POS 3.81mm Screw RA Cable Mount 10A Box

Descriptions

Descriptions of Phoenix Contact 1790111 provided by its distributors.

Barrier Strip Terminal Block, 8A, 1.5mm2, 2 Row(s), 1 Deck(s)
Phoenix,PCBplug connector,DFMC1,5/3-ST-3,5,Phoenix Contact 3.5mmpitch6pPlug-in terminal blocks plug, DFMC 1.5/ 3-ST-3.5series, 250 V, Spring type terminal block, green
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 6, number of rows: 2, number of positions: 3, number of connections: 6, product range: DFMC 1,5/..-ST, pitch: 3.5 mm, connection method: Push-in spring connection, mounting: Insertion in base strip, conductor/PCB connection direction: 0 °, plug-in system: COMBICON DFMC 1,5, locking: without, mounting method: without, type of packaging: packed in cardboard, non-greased contacts
Tb, Pluggable, 3Pos, 24-16Awg; Pitch Spacing:3.5Mm; No. Of Positions:3Positions; Wire Size (Awg):24Awg To 16Awg; Conductor Area Csa:1.5Mm²; Wire Connection Method:Push In; Rated Current:8A; Rated Voltage:160V Rohs Compliant: Yes |Phoenix Contact DFMC 1,5/ 3-ST-3,5

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • DFMC 1,5/ 3-ST-3,5