Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1728323

Wire-To-Board Terminal Block, 6, 200 V, 10 A, 26 AWG, 16 AWG, 1.5 mm

$ 3.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1728323.

Phoenix Contact

Datasheet10 pages1 year ago
Technical Drawing1 page0 years ago

IHS

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-12.11%

CAD Models

Download Phoenix Contact 1728323 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 weeks ago)

Related Parts

Phoenix Contact1803316
Terminal Block, Header, 3.81 mm, 6 Ways, 8 A, 160 V, Through Hole Right Angle
Phoenix Contact1803468
Terminal Block, Header, 3.81 mm, 6 Ways, 8 A, 160 V, Through Hole Vertical
Phoenix Contact1830635
Terminal Block, Flange, Header, 3.81 mm, 6 Ways, 8 A, 160 V, Through Hole Vertical
TE Connectivity284507-6
Conn Terminal Block PL 6 POS 3.81mm Solder RA Thru-Hole 11A/Contact
TE Connectivity284392-6
Barrier Strip Terminal Block, 12A, 1.5mm2, 1 Row(s), 1 Deck(s)
Conn Shrouded Header (4 Sides) HDR 6 POS 3.81mm Solder ST Top Entry Thru-Hole Eurostyle™

Descriptions

Descriptions of Phoenix Contact 1728323 provided by its distributors.

Wire-To-Board Terminal Block, 6, 200 V, 10 A, 26 AWG, 16 AWG, 1.5 mm
Conn PC Terminal Block 6 POS 3.81mm Solder Thru-Hole 10A Cardboard
Barrier Strip Terminal Block, 10A, 1mm2, 1 Row(s), 1 Deck(s)
Phoenix,SMKDS1/6-3,81,PCBterminal,Phoenix Contact PCBTerminal block SMKDS 1/ 6-3.81series, 6road, 3.81mmPitch, Through-hole, screw termination, green
PCB terminal block, nominal current: 10 A, rated voltage (III/2): 200 V, nominal cross section: 1 mm2, number of potentials: 6, number of rows: 1, number of positions per row: 6, product range: SMKDS 1, pitch: 3.81 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 35 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMKDS 1/ 6-3,81
  • SMKDS1/ 6-3,81