Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3208155

Through terminal block, push-in connection, 0.14-1.5 mm², 3 pole, 17.5 A, 6 kV, gray, 3208155

$ 1.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3208155.

IHS

Datasheet59 pages3 years ago

Phoenix Contact

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+25.42%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1751251
Terminal Block; 10 A; 160 V; 3.5 mm; 26 to 16 AWG; 3; Screw; Solder; 2.5 kV; PA
Phoenix Contact1792876
Phoenix Contact PTS 1.5/3-5.0-H PCB Terminal Block, 3-Pos, 5mm Pitch, TH, Spring Cage, Green
Phoenix Contact1888690
PCB terminal, 3 pole, pitch 5.08 mm, AWG 24-14, 16 A, screw connection, green, 1888690
6.35mm Pitch Beau Eurostyle Fixed Mount PCB Terminal Block, Modular, 3 Circuits
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Weidmuller1775530000
Conn Feed-Through Modular Terminal Block 3 POS T DIN Rail

Descriptions

Descriptions of Phoenix Contact 3208155 provided by its distributors.

Through terminal block, push-in connection, 0.14-1.5 mm², 3 pole, 17.5 A, 6 kV, gray, 3208155
Phoenix Contact PT 1.5/S-TWIN Straight Terminal Block, Single Layer Gray Push-In 17.5A
Conn Feed-Through Terminal Block 3 POS G DIN Rail/T DIN Rail 17.5A
Term Block; DIN Rail; Feed-Thru; Push-InConn; 3.5mm; 26-14AWG; Gray; NS 35/7.5; NS35/15
Standard Feed-Thru Terminal Block 17.5A 500V
Modular Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
Feed-through terminal block, nom. voltage: 500 V, nominal current: 17.5 A, number of connections: 3, connection method: Push-in connection, Rated cross section: 1.5 mm2, cross section: 0.14 mm2 - 1.5 mm2, mounting type: NS 35/7,5, NS 35/15, color: gray
Buy the Phoenix Contact 3208155 - a genuine Phoenix Contact industrial automation component engineered for reliable performance in demanding manufacturing and process control environments. The Phoenix Contact 3208155 is a direct drop-in replacement for existing installations and ships ready for integration.
Positions = 3 / Wire Size AWG Max. AWG = 14 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 1.5 / Wire Size mm2 Min. mm² = 0.14 / Wire Size mm2 Nominal mm² = 1.5 / Wire Connection Method = Push-In / Current Rating A = 17.5 / Voltage Rating V = 500 / Number of Levels = 1 / Terminal Block Colour = Grey / Pitch mm = 3.5 / Standards Met = UL Listed / Standards Met = ABS / Standards Met = ATEX / Standards Met = BV / Standards Met = CSA / Standards Met = EAC / Standards Met = EAC Ex / Standards Met = Germanischer Lloyd / Standards Met = IECEE CB / Standards Met = IECEx / Standards Met = LR / Standards Met = NK / Combustibility Class = UL 94 V-0

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG