Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1792876

Phoenix Contact PTS 1.5/3-5.0-H PCB Terminal Block, 3-Pos, 5mm Pitch, TH, Spring Cage, Green

$ 0.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1792876.

IHS

Datasheet7 pages5 years ago

Phoenix Contact

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-93.74%

CAD Models

Download Phoenix Contact 1792876 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2012-06-05
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Terminal Block, Header, 5 mm, 3 Ways, 15 A, 300 V, Through Hole Right Angle
TE Connectivity796644-3
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
On Shore TechnologyEDSTL130/03
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
TE Connectivity1546216-3
Terminal Block, Wire To Brd, 3Pos, 16Awg; |Buchanan Te Connectivity 1546216-3
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Phoenix Contact1988817
Phoenix,PTA1,5/3-5,0,PCBterminal,Conn PC Terminal Block 3 POS 5mm Solder Thru-Hole 17.5A

Descriptions

Descriptions of Phoenix Contact 1792876 provided by its distributors.

Phoenix Contact PTS 1.5/3-5.0-H PCB Terminal Block, 3-Pos, 5mm Pitch, TH, Spring Cage, Green
PCB terminal, 3 pole, pitch 5 mm, AWG 26-24, 16 A, spring-clamp connection, green, 1792876
Terminal Block, Wire To Brd, 3Pos, 14Awg; |Phoenix Contact 1792876
Conn Terminal Block 3 POS 5mm Solder ST Thru-Hole 16A Cardboard
PHOENIX CONTACT 1792876 Wire-To-Board Terminal Block, 3 Ways, 400 V, 12 A, 26 AWG, 14 AWG, 2.5 mm
Strip Terminal Block, 16A, 1.5mm2, 1 Row(s), 1 Deck(s)
PCB terminal block, nominal current: 16 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm2, number of potentials: 3, number of rows: 1, number of positions per row: 3, product range: PTS 1,5/..-H, pitch: 5 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 2.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG