Phoenix Contact 1888690

Phoenix Contact MKDSN 2.5/3-5.08 PCB Terminal Block, 3-Pos, 5.08mm Pitch, TH, Screw, Green
$ 1.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1888690.

Upverter

Datasheet6 pages16 years ago

Phoenix Contact

Farnell

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-35.05%

CAD Models

Download Phoenix Contact 1888690 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-06-28
Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 4 months ago)

Related Parts

Weidmuller1594550000
Conn Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 15A Box
Phoenix Contact1869651
Connector; PCB Terminal Block; 13.5A; 400V; 3positions; MKDSN 1 5/ 3-5 08 BK
Weidmuller1696050000
Conn Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 15A Box
Phoenix Contact1784781
Pluggable Terminal Blocks 3 Pos 5.08mm pitch T hrough Hole Header
TE Connectivity1776038-3
Strip Terminal Block, 15A, 2mm2, 1 Row(s), 1 Deck(s)
Weidmuller1676750000
Terminal Block Connector, 3 POS, 5.08mm Pitch, Solder Thru-Hole, 15A, Box

Descriptions

Descriptions of Phoenix Contact 1888690 provided by its distributors.

Phoenix Contact MKDSN 2.5/3-5.08 PCB Terminal Block, 3-Pos, 5.08mm Pitch, TH, Screw, Green
Conn PC Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 24A
Tb, Wire To Brd, 3Pos, 14Awg; Pitch Spacing:5.08Mm; No. Of Positions:3Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:14Awg; Conductor Area Csa:2.5Mm²; Wire Connection Method:Screw; Rated Current:16A; Rated Voltage:400V Rohs Compliant: Yes |Phoenix Contact MKDSN2,5/3-5.08
Pitch mm = 5.08 / Wire Connection Method = Screw / Poles = 3 / PCB Mounting Method = THT / Wire Size AWG Max. AWG = 14 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.2 / Current Rating A = 16 / Voltage Rating V = 400 / Orientation = Right Angle / Standards Met = UL Listed / Standards Met = EAC / Standards Met = IECEE CB / Standards Met = VDE / Combustibility Class = UL 94 V-0
PCB terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm2, number of potentials: 3, number of rows: 1, number of positions per row: 3, product range: MKDSN 2,5, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: H1L Slotted Phillips recess, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKDSN2,5/3-5.08