Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3205019

QTC 1.5 ; terminal block, din rail, 2 conductor, 17.5 A, 800 V, 24-16AWG
$ 2.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3205019.

IHS

Datasheet20 pages12 years ago

Electro Sonic

TodayComponents

Burklin Elektronik

Newark

Inventory History

3 month trend:
-62.01%

Alternate Parts

Price @ 1000
$ 2.01
$ 1.79
$ 1.79
Stock
67,889
1,402
1,402
Authorized Distributors
6
6
6
Gender
-
-
-
Pitch
-
-
-
Number of Positions
2
2
2
Number of Rows
1
-
-
Mount
DIN Rail
-
-
Contact Plating
-
-
-
Housing Material
Polyamide
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact3044102
Feed Through Terminal Block/2Pin,32A,1000V,AWG:26-10,W:6.2 mm,H:46.9mm,CLR:GY
Phoenix Contact3044092
KNIFE DISCONNECT TERMINAL BLOCK, SCREW CONNECTION, CROSS SECTION: 0.14 MM² - 4 MM²
Phoenix Contact3044089
Terminal block [Phoenix Contact] UT 2,5 BU Terminal block 4017918960353
Weidmuller1020040000
Feed-Through Terminal Block Connector 2 POS Screw ST T DIN Rail
TE Connectivity796692-2
Conn Terminal Block F 4 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
TE Connectivity282868-2
Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 13.5A/Contact

Descriptions

Descriptions of Phoenix Contact 3205019 provided by its distributors.

QTC 1.5 ; terminal block, din rail, 2 conductor, 17.5 A, 800 V, 24-16AWG
Conn Fast Connection Terminal Block F 2 POS ST T DIN Rail 17.5A
Standard Feed-Thru Terminal Block 17.5A 800V - QTC15
Modular Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact 3205019 Terminal Block 5.2mm 17.5A Grey
Phoenix,Straight-through terminal block,QTC1,5,Phoenix Straight-through terminal block , QTC 1.5series, single layer, grey, Quick connect termination, 17.5A
Quick connection feed-through modular terminal blocks, Type of connection:ÿQuick connection, Quick connection, Cross section: 0.25 mmýÿ-ÿ1.5 mmý, AWGÿ24ÿ-ÿ16, Width:ÿ5.2 mm, Color:ÿgray, Mounting type:ÿNS 35/7,5,ÿNS 35/15
Feed-through terminal block, nom. voltage: 800 V, nominal current: 17.5 A, number of connections: 2, connection method: Quick connection, Rated cross section: 1.5 mm2, 1 level, cross section: 0.25 mm2 - 1.5 mm2, mounting type: NS 35/7,5, NS 35/15, color: gray
Buy the Phoenix Contact 3205019 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3205019 is a direct replacement for existing installations.
Positions = 2 / Wire Size AWG Max. AWG = 16 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 1.5 / Wire Size mm2 Min. mm² = 0.25 / Wire Size mm2 Nominal mm² = 1.5 / Wire Connection Method = Quick Connection / Current Rating A = 17.5 / Voltage Rating V = 800 / Number of Levels = 1 / Terminal Block Colour = Grey / Pitch mm = 5.2 / Standards Met = UL Listed / Standards Met = ABS / Standards Met = ATEX / Standards Met = BV / Standards Met = DNV Germanischer Lloyd / Standards Met = EAC Ex / Standards Met = IECEx / Standards Met = KR / Standards Met = LR / Standards Met = NK / Combustibility Class = UL 94 V-0

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG