What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 3200674

Ferrule, Length contact range: 12 mm, sleeve length: 18 mm, color: red

$ 0.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3200674.

IHS

Datasheet6 pages5 years ago

Electro Sonic

TodayComponents

Burklin Elektronik

MRO Stop

Inventory History

3 month trend:
+30.29%

Supply Chain

Country of OriginGermany
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 weeks ago)

Related Parts

1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 32-28 AWG, Reel
Res Thick Film 0603 10 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
TE Connectivity328307
328307, MS25274-2 from TE AMP 328307 Mil Spec Insulated Wire Cap Red for 22-18 AWG MS25274-2
Molex Tinned crimping terminal Female terminal, STANDARD .062\"series, maximum0.8mm², min0.2mm²
TE Connectivity1-966067-2
CONN FERRULE DIN 16AWG BLACK / Black Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire
TE Connectivity3-770060-1
TE Connectivity Tinned crimping terminal Female terminal, AMP-INseries, maximum2mm², min0.8mm²

Descriptions

Descriptions of Phoenix Contact 3200674 provided by its distributors.

Ferrule, Length contact range: 12 mm, sleeve length: 18 mm, color: red
Phoenix Contact DIN Ferrule; AI 1-12 RD; #18 Single Wire; Red; Polypropylene; 100 ct.
Insulated Ferrule Polypropylene Copper Tin-Plated 18 AWG Red - AI1-12RD
Phoenix Contact 3200674 Ferrule 1mm² Red 100 pieces Length 18mm
Terminal, Wire Ferrule, 18Awg, Red; |Phoenix Contact 3200674
Ferrules Terminal 18AWG Electrolytic Copper Red PIN 18mm Tin
INSULATED CRIMP BOOTLACE FERRULE 12MM PIN LENGTH RED AI SERIES
Phoenix Contact Adereindhuls AI 1 -12 RD - 3200674
Phoenix,AI1-12RD,Cold head,Phoenix Contact Red tube terminal Insulated terminal, 12mmLead length, 1.5mmPin diameter
Ferrule, Length:ÿ18 mm, Color:ÿred

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG