Phoenix Contact 3200519

Terminal Block Accessory, 0.051in Min Cable Dia, 0.11in Max Cable Dia, Ferrule, Copper Alloy
$ 0.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3200519.

IHS

Datasheet13 pages4 years ago

Phoenix Contact

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.72%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-04-09
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 32-28 AWG, Reel
Res Thick Film 0603 10 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Terminal, Socket, Wire to Wire Connector, Tin, Brass, Cable Mount, Straight, 1561 Series, Crimp
TE Connectivity1-966067-2
CONN FERRULE DIN 16AWG BLACK / Black Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire
TE Connectivity926869-1
Connector Accessory, 0.13in Min Cable Dia, 0.2in Max Cable Dia, Brass
TE Connectivity3-770060-1
TE Connectivity Tinned crimping terminal Female terminal, AMP-INseries, maximum2mm², min0.8mm²

Descriptions

Descriptions of Phoenix Contact 3200519 provided by its distributors.

Terminal Block Accessory, 0.051in Min Cable Dia, 0.11in Max Cable Dia, Ferrule, Copper Alloy
Phoenix Contact DIN Ferrule; AI 0.75-8 GY; #18 Single Wire; Gray; Polypropylene; 100 ct.
Ferrule, Length contact range: 8 mm, sleeve length: 14 mm, color: gray
Terminal Block Accessory, Ferrule, Copper Alloy, HALOGEN FREE AND ROHS COMPLIANT
Terminal, Wire Ferrule, 18Awg, Grey; |Phoenix Contact 3200519
Ferrules Terminal 18AWG Electrolytic Copper Gray M 14mm Tin
INSULATED CRIMP BOOTLACE FERRULE 8MM PIN LENGTH GREY AI SERIES
Phoenix Contact AI0,75-8GY Crimp Terminal, Insulated Boot Kit, Grey, 8mm Pin Length, 1.3mm Pin Diameter
Phoenix Contact Adereindhuls AI 0,75- 8 GY - 3200519
Ferrule; 14 mm; 1.3 mm Dia; Plastic; Gray
AI 0 75- 8 GY Ferrule sleeve length: 8

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG