Phoenix Contact 3200030

Ferrule, Length contact range: 8 mm, sleeve length: 14 mm, color: red
$ 0.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3200030.

IHS

Datasheet3 pages7 years ago

Phoenix Contact

Farnell

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+43.87%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-03-18
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 32-28 AWG, Reel
Res Thick Film 0603 10 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Terminal, Socket, Wire to Wire Connector, Tin, Brass, Cable Mount, Straight, 1561 Series, Crimp
TE Connectivity1-966067-2
CONN FERRULE DIN 16AWG BLACK / Black Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire
TE Connectivity3-770060-1
TE Connectivity Tinned crimping terminal Female terminal, AMP-INseries, maximum2mm², min0.8mm²
TE Connectivity926869-1
Connector Accessory, 0.13in Min Cable Dia, 0.2in Max Cable Dia, Brass

Descriptions

Descriptions of Phoenix Contact 3200030 provided by its distributors.

Ferrule, Length contact range: 8 mm, sleeve length: 14 mm, color: red
Phoenix Contact DIN Ferrule; AI 1-8 RD; #18 Single Wire; Red; Polypropylene; 100 ct.
Terminal Components; 3200030; PHOENIX CONTACT; Copper, Tin; Copper; Red; Female
Insulated wire end ferrule, 1.0 mm², 14 mm/8 mm long, DIN 46228-4, red, 3200030
Phoenix Contact 3200030 Ferrule 1mm² Partially Insulated Red 100 pieces
Insulated Ferrule Polypropylene Copper Tin-Plated 18 AWG Red - AI1-8RD
Terminal, Wire Ferrule, 18Awg, Red; |Phoenix Contact 3200030
FERRULE WITH PLASTIC SLEEVE L 14MM SLEEVE L 8MM RED AI SERIES
Terminal Block Accessory, Ferrule, Copper Alloy
Ferrule Terminal Single Wire 18AWG 8mm Tin Red
Ferrules with plastic sleeve; 46228-4: 1990-09
Phoenix,AI1-8RD,Cold head,Phoenix Contact Red tube terminal Insulated terminal, 8mmLead length, 1.5mmPin diameter
Ferrules Terminal Copper Red 14mm
TERMINAL, WIRE FERRULE, 18AWG, RED; Wire Ferrule Type: Single Wire; Wire Size AWG Max: 18AWG; Conductor Area CSA: 1mm²; Pin Length: 8mm; Insulator Colour: Red; Product Range: COMBICON Series; Overall Length: 14mm; Insulator Mat

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG