Phoenix Contact 3104097

Knife disconnect terminal block; Screw conn; 16 A; 400 V; L: 46mm; W: 5.2mm; MTK-P/P BU
$ 8.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3104097.

IHS

Datasheet13 pages9 years ago

Master Electronics

RS (Formerly Allied Electronics)

Farnell

MRO Stop

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Phoenix Contact 3104097 provided by its distributors.

Knife disconnect terminal block; Screw conn; 16 A; 400 V; L:46mm; W:5.2mm; MTK-P/P BU
Disconnect and knife disconnect terminal block, Connection type:ÿScrew connection, Cross section: ÿ0.2 mmýÿ-ÿ4 mmý, AWG:ÿ24ÿ-ÿ12, Nominal current:ÿ16 A, Nominal voltage:ÿ400 V, Length:ÿ46 mm, Width:ÿ5.2 mm, Color:ÿblue, Assembly:ÿNS 35/7,5, NS 35/15, NS 32
Buy the Phoenix Contact 3104097 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3104097 is a direct replacement for existing installations.
Positions = 2 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.2 / Wire Connection Method = Screw / Current Rating A = 16 / Voltage Rating V = 400 / Number of Levels = 1 / Terminal Block Colour = Blue / Pitch mm = 5.2 / Standards Met = UL Listed / Standards Met = CSA / Standards Met = EAC / Combustibility Class = UL 94 V-0

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG