Phoenix Contact 3074091

Conn Ground Terminal Block 2 POS Screw T DIN Rail 125A
$ 14.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3074091.

IHS

Datasheet12 pages9 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+171%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2016-10-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Phoenix Contact 3074091 provided by its distributors.

Conn Ground Terminal Block 2 POS Screw T DIN Rail 125A
INSTALLATION GROUND TERM BLOCK SCREW CONN AWG18-2 W:15MM UTI 35-PE UTI SERIES
TERMINAL BLOCK, 2POS, 1LEVEL, SCREW;
Phoenix Contact Installatie-aardklem UTI 35-PE - 3074091
DIN Rail Terminal Blocks UTI 35-PE
UTI35-PE, , UTI 35-PE, , , 125A
Positions = 2 / Wire Size AWG Max. AWG = 2 / Wire Size AWG Min. AWG = 18 / Wire Size mm2 Max. mm² = 35 / Wire Size mm2 Min. mm² = 0.75 / Wire Size mm2 Nominal mm² = 35 / Wire Connection Method = Screw / Number of Levels = 1 / Terminal Block Colour = Green / Yellow / Pitch mm = 15 / Standards Met = UL Listed / Combustibility Class = UL 94 V-2

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG