Phoenix Contact 3048386

Terminal Block Connector Fuse 1 2 18-3 AWG 30 A 600 V 6KV M5 Cartridge Pa
$ 17.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3048386.

IHS

Datasheet5 pages14 years ago

Electro Sonic

TodayComponents

Amar Radio Corporation

Burklin Elektronik

Inventory History

3 month trend:
+63.88%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2008-03-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Phoenix Contact 3048386 provided by its distributors.

TERMINAL BLOCK CONNECTOR FUSE 1 2 18-3 AWG 30 A 600 V 6KV M5 CARTRIDGE PA
Conn Fuse Modular Terminal Block 2 POS 17.8mm Screw DIN Rail 32A
Fuse terminal block, 2 pole, 1.5-25 mm², 690 V, 32 A, 3048386
Fused Terminal Block 30A 600V - UK103-HESIN
Modular Terminal Block, 32A, 25mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact Fuse Terminal Block; UK 10.3-HESI N; 30A; 600V; #18 - #3; Glass; Midget / 10.3 x 38; Screw Connection; Black
Buy the Phoenix Contact 3048386 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3048386 is a direct replacement for existing installations.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • Phoenix Contact AG