Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3046100

Lever-type fuse terminal block, black, for 5 x 20 mm G fuse inserts, with LED for 250 V AC
$ 9.839
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3046100.

Phoenix Contact

Datasheet11 pages2 years ago
Technical Drawing1 page0 years ago

IHS

element14 APAC

Electro Sonic

TodayComponents

Inventory History

3 month trend:
+58.90%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1726040
PCB TERMINAL BLOCK Modular Terminal Block, 13.5A, 1.5mm2, 2 Deck(s)
Phoenix Contact1401019
Terminal Block Connector; Feed Thru; Screw; 2; .2-2.5 sq.mm; 24-14 AWG; 5.2 mm W; Gray
Phoenix Contact1725038
Terminal Block Connector; 17.5 A; 250 V; 5.08 mm; 26 to 14 AWG; 2; Screw; Soldering; PA
TE Connectivity796692-2
Conn Terminal Block F 4 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
TE Connectivity282868-2
Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 13.5A/Contact
TE Connectivity / AMP282888-2
Conn Terminal Block 2 POS Solder ST Thru-Hole 17.5A/Contact

Descriptions

Descriptions of Phoenix Contact 3046100 provided by its distributors.

Lever-type fuse terminal block, black, for 5 x 20 mm G fuse inserts, with LED for 250 V AC
Terminal Block; 26 to 10 AWG; Black; 1; 2; PA; 6.2 mm x 56.8 mm; Glass; 4 kV; 3
LEVER-TYPE FUSE TERMINAL BLOCK FOR G TYPE FUSES 6.3A 250V 26-10 AWG UT SERIES
Fused Terminal Block 6.3A 600V - UT4-HESILA250(5X20)
DIN Rail Terminal Blocks UT4-HESILA250(5X20) FUSE TERM BLOCK
Modular Terminal Block, 6.3A, 4mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact Fuse Terminal Block; UT 4-HESILA 250 (5X20); 6.3A; 600V; #26 - #10; Glass; 110V AC/DC ... 250V AC/DC; Screw Connection; Black
Fuse modular terminal block Details: G 5x20 mm Manufacturer Article n°: 3046100 Colour: Black Material: Polyamide Cross-section, flexible: 0.14...6 mm² Cross-section, rigid: 0.14...6 mm² Rated voltage: 250 VAC
Fuse modular terminal block, fuse type: Glass / ceramics / ..., fuse type: G / 5 x 20, nom. voltage: 250 V, nominal current: 6.3 A, connection method: Screw connection, Rated cross section: 4 mm2, cross section: 0.14 mm2- 6 mm2, mounting type: NS 35/7,5, NS 35/15, color: black
TERMINAL BLOCK, FUSED, 2POS, 10AWG; No. of Positions: 2Ways; Wire Size (AWG): 26AWG to 10AWG; Conductor Area CSA: 6mm²; Wire Connection Method: Screw; Rated Current: 6.3A; Rated Voltage: 250V; Fuse Size Held: 5mm x 20mm; Product Range: CLIPLINE UT Series; SVHC: Lead (15-Jan-2019); Wire Size AWG Max: 10AWG; Wire Size AWG Min: 26AWG

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • UT 4-HESILA 250 (5X20)