What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 1725038

Terminal Block Connector; 17.5 A; 250 V; 5.08 mm; 26 to 14 AWG; 2; Screw; Soldering; PA
$ 2.604
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1725038.

IHS

Datasheet5 pages7 years ago

Master Electronics

Electro Sonic

Burklin Elektronik

MRO Stop

Inventory History

3 month trend:
+37.73%

CAD Models

Download Phoenix Contact 1725038 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 day ago)

Related Parts

TE Connectivity796692-2
Conn Terminal Block F 4 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
TE Connectivity282909-2
Modular Terminal Block, 24A, 3mm2, 2 Row(s), 2 Deck(s)
TE Connectivity / AMP284065-2
Modular Terminal Block, 15A, 2 Row(s), 1 Deck(s)
TE Connectivity / AMP282869-2
Modular Terminal Block, 13.5A, 1.4mm2, 2 Row(s), 2 Deck(s)
Phoenix Contact1726040
PCB terminal, 4 pole, pitch 12.7 mm, AWG 26-16, 13.5 A, screw connection, green, 1726040
Phoenix Contact1763074
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1725038 provided by its distributors.

Terminal Block Connector; 17.5 A; 250 V; 5.08 mm; 26 to 14 AWG; 2; Screw; Soldering; PA
PC TERMINAL BLOCK Barrier Strip Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
Conn PC Terminal Block 4 POS 5.08mm Solder ST Thru-Hole 17.5A Cardboard
PCB terminal, 4 pole, pitch 5.08 mm, AWG 26-14, 17.5 A, screw connection, green, 1725038
Terminal Block, Wire To Brd, 2Pos, 14Awg; |Phoenix Contact 1725038
17.5A 400V Green 14~30 Direct Insert 5.08mm 2 2 Plugin,P=5.08mm Screw Terminal Blocks ROHS
STD 2LEVEL TB WITH OFFSET LEVELS 2POS 22A 250VAC 26-14AWG GREEN PLASTIC INTERLOCKING HOUSING 5.08MM PITCH 10.16MM LENGTH
Phoenix,MKKDS1,5/2-5,08,PCBterminal,Phoenix Contact PCBTerminal block MKKDS 1.5/ 2-5.08series, 4road, 2line, 5.08mmPitch, Through-hole, Screw-down terminations, green
Pitch mm = 5.08 / Wire Connection Method = Screw / Poles = 2 / PCB Mounting Method = THT / Wire Size AWG Max. AWG = 14 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.14 / Current Rating A = 17.5 / Voltage Rating V = 400 / Orientation = Right Angle / Standards Met = UL Listed / Standards Met = CCA / Standards Met = CSA / Standards Met = EAC / Standards Met = SEV / Combustibility Class = UL 94 V-0
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm2, number of potentials: 4, number of rows: 2, number of positions per row: 2, product range: MKKDS 1,5, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG