Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3046032

Terminal Block; 26-10 AWG; Black; 1; 2; PA; 6.2 mm x 56.8 mm; Glass; 4 kV; 3;

$ 5.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3046032.

Phoenix Contact

Datasheet12 pages1 year ago
Technical Drawing1 page0 years ago

IHS

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+139%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact3211922
Conn Disconnect Terminal Block F 2 POS Spring Clamp T DIN Rail 20A
Phoenix Contact1402940
Conn Feed-Through Terminal Block F 2 POS Screw ST T DIN Rail 32A
Phoenix Contact3211933
Knife Disconnect Terminal Block/2 Pin,500V,20A,2.5mm²,AWG:24-12,Push-in,CLR:Gray
Rectangular Power Connector, 2 Contact(s), Male and Female, Solder Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Phoenix Contact 3046032 provided by its distributors.

Terminal Block; 26-10 AWG; Black; 1; 2; PA; 6.2 mm x 56.8 mm; Glass; 4 kV; 3;
Fuse terminal block, 2 pole, 0.14-6.0 mm², 500 V, 6.3 A, 3046032
Modular Terminal Block, 6.3A, 6mm2, 2 Row(s), 1 Deck(s)
Phoenix,UT4-HESI(5X20),fuse terminal block,Phoenix fuse terminal block, UT 4-HESI (5X20)series, single layer, Black, Screw-down terminations, 6.3A
Fuse modular terminal block, fuse type: Glass / ceramics / ..., fuse type: G / 5 x 20, nom. voltage: 500 V, nominal current: 6.3 A, connection method: Screw connection, Rated cross section: 4 mm2, cross section: 0.14 mm2- 6 mm2, mounting type: NS 35/7,5, NS 35/15, color: black
Terminal Block, Din, 4Mm, Fuse; No. Of Positions:2Positions; Wire Size Awg Min:26Awg; Wire Size Awg Max:10Awg; Conductor Area Csa:6Mm²; Wire Connection Method:Screw; Rated Current:6.3A; Rated Voltage:500V; No. Of Levels:1 Rohs Compliant: Yes |Phoenix Contact UT 4-HESI (5X20)
Buy the Phoenix Contact 3046032 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3046032 is a direct replacement for existing installations.
Positions = 2 / Wire Size AWG Max. AWG = 10 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 6 / Wire Size mm2 Min. mm² = 0.14 / Wire Size mm2 Nominal mm² = 4 / Wire Connection Method = Screw / Current Rating A = 6.3 / Voltage Rating V = 500 / Number of Levels = 1 / Terminal Block Colour = Black / Pitch mm = 6.2 / Standards Met = UL Listed / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EAC / Standards Met = IECEE CB / Standards Met = KEMA-KEUR / Standards Met = LR / Standards Met = PRS / Standards Met = VDE / Combustibility Class = UL 94 V-0

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • UT 4-HESI (5X20)