Phoenix Contact 1402940

Conn Feed-Through Terminal Block F 2 POS Screw ST T DIN Rail 32A
$ 3.25
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1402940.

IHS

Datasheet24 pages3 years ago

Electro Sonic

TodayComponents

Amar Radio Corporation

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.11%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-02-29
LTD Date2024-05-30

Related Parts

TE Connectivity282837-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.2 in. CL; Side;
TE Connectivity282836-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.197 in. CL; Sid
TE Connectivity282841-2
TE Connectivity 282841-2 Terminal Block 2 Positions PC MNT Fixed Unshrouded
Phoenix Contact1757242
Pluggable terminal block; pitch 5.08mm; 2-ways; male; R/A pin header; closed type; UL 300V/15A
Phoenix Contact1715721
Terminal Block; 17.5 A; 250 V; 5.08 mm; 26 to 14 AWG; 2; Screw; Solder; 4 kV
Phoenix Contact1715022
Phoenix Contact MKDS 1.5/2 Series PCB Terminal Block, 2 Pos, 5mm Pitch, TH, Screw, Green

Descriptions

Descriptions of Phoenix Contact 1402940 provided by its distributors.

Conn Feed-Through Terminal Block F 2 POS Screw ST T DIN Rail 32A
Modular Terminal Block, 41A, 6mm2, 2 Row(s), 1 Deck(s)
Feed-through modular terminal block, Type of connection: Screw connection, Cross section: 0.2 mm² - 6 mm², AWG 24 - 10, Width: 6.2 mm, Color: gray, Mounting type: NS 15
Phoenix,Micro feed-through terminal blocks,MBK5/E-Z,Phoenix Straight-through terminal block , MBK 5/E-Zseries, single layer, grey, screw termination, 32A
Buy the Phoenix Contact 1402940 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 1402940 is a direct replacement for existing installations.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG