Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3211933

Knife Disconnect Terminal Block/2 Pin, 500V, 20A, 2.5mm², AWG: 24-12, Push-in, CLR: Gray

$ 4.702
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3211933.

Phoenix Contact

Datasheet10 pages1 year ago

IHS

element14 APAC

JRH Electronics

Amar Radio Corporation

Inventory History

3 month trend:
-2.94%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 weeks ago)

Related Parts

Phoenix Contact3211922
Conn Disconnect Terminal Block F 2 POS Spring Clamp T DIN Rail 20A
Phoenix Contact1402940
Conn Feed-Through Terminal Block F 2 POS Screw ST T DIN Rail 32A
Phoenix Contact3036369
Phoenix Contact Fuse Terminal Block; ST 4-HESI (5X20); 10A; 300V; #28 - #10; Glass; Black
TE Connectivity180907
CONNECTOR RECEPTACLE HOUSING, 2-POSITION, STRAIGHT, FEMALE SOCKET, FASTON SERIES
Rectangular Power Connector, 2 Contact(s), Male and Female, Solder Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Phoenix Contact 3211933 provided by its distributors.

Knife Disconnect Terminal Block/2 Pin,500V,20A,2.5mm²,AWG:24-12,Push-in,CLR:Gray
Conn Knife Disconnect Terminal Block F 2 POS Push-In Spring T DIN Rail 20A
Term Block; DIN Rail; Disconnect; Test; Push-InConn; 24-10AWG; Gray; 6.2mm W
Disconnect Terminal Block 20A 400V
Phoenix,Knife switch disconnecting terminal block,PT4-MT,Phoenix Breaking terminal, PT 4-MTseries, single layer, grey, Push-in termination, 20A
Knife-disconnect terminal block, nom. voltage: 500 V, nominal current: 20 A, connection method: Push-in connection, Rated cross section: 4 mm2, cross section: 0.2 mm2 - 6 mm2, mounting: NS 35/7,5, NS 35/15, color: gray
TERMINAL BLOCK, DIN RAIL, 2POS, 10AWG; No. of Positions: 2Ways; Wire Size AWG Min: 24AWG; Wire Size AWG Max: 10AWG; Conductor Area CSA: 6mm²; Wire Connection Method: Push In; Rated Current: 20A; Rated Voltage: 400V; No. of Levels: 1; Product Range: CLIPLINE PT Series; SVHC: No SVHC (15-Jan-2019)
Terminal block Manufacturer Article n°: 3211933 Colour: Grey Combustibility class: UL 94 V-0 Contact material: CU Alloy Housing Material: Polyamide (PA/Nylon) Series: Push-In Technology Connections: 2 Cross-section, flexible: 0.2...4 mm² Cross-section, rigid: 0.2...6 mm² Rated voltage: 400 VAC/DC
Buy the Phoenix Contact 3211933 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3211933 is a direct replacement for existing installations.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT 4-MT
  • PT 4MT
  • PT4-MT