Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3045127

Standard Feed-Thru Terminal Block 30A 600V - UT4RD

$ 1.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3045127.

Phoenix Contact

Datasheet12 pages2 years ago
Technical Drawing1 page0 years ago

IHS

JRH Electronics

TodayComponents

Burklin Elektronik

Inventory History

3 month trend:
+2.52%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2010-10-27
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

TE Connectivity282837-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.2 in. CL; Side;
TE Connectivity282836-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.197 in. CL; Sid
TE Connectivity282841-2
TE Connectivity 282841-2 Terminal Block 2 Positions PC MNT Fixed Unshrouded
Phoenix Contact3044102
Feed Through Terminal Block/2Pin,32A,1000V,AWG:26-10,W:6.2 mm,H:46.9mm,CLR:GY
Phoenix Contact3044092
KNIFE DISCONNECT TERMINAL BLOCK, SCREW CONNECTION, CROSS SECTION: 0.14 MM² - 4 MM²
Phoenix Contact3044089
Terminal block [Phoenix Contact] UT 2,5 BU Terminal block 4017918960353

Descriptions

Descriptions of Phoenix Contact 3045127 provided by its distributors.

Standard Feed-Thru Terminal Block 30A 600V - UT4RD
Terminal Block, 2Pos, 1Level, 32A, 1Kv; |Phoenix Contact 3045127
Conn Universal Terminal Block F 2 POS Screw ST T DIN Rail 32A
Modular Terminal Block, 32A, 6mm2, 1 Row(s), 1 Deck(s)
DIN Rail Terminal Blocks UT 4 RD FEEDTHRU TERM BLOCK
Phoenix Contact Feed-Through Terminal Block; UT 4 RD; 30A; 600V; 1-Level; #26 - #10; Screw Connection; Red
Phoenix,Straight-through terminal block,UT4RD,Phoenix Straight-through terminal block , UT 4 RDseries, single layer, red, screw termination, 32A
Feed-through modular terminal block, Type of connection:ÿScrew connection, Screw connection, Cross section: 0.14 mmýÿ-ÿ6 mmý, AWGÿ26ÿ-ÿ10, Width:ÿ6.2 mm, Color:ÿred, Mounting type:ÿNS 35/7,5,ÿNS 35/15
Feed-through terminal block, nom. voltage: 1000 V, nominal current: 32 A, number of connections: 2, connection method: Screw connection, Rated cross section: 4 mm2, cross section: 0.14 mm2 - 6 mm2, mounting type: NS 35/7,5, NS 35/15, color: red
Buy the Phoenix Contact 3045127 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3045127 is a direct replacement for existing installations.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG