Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3044584

Terminal Block, Ut 4-Quattro Bu Rohs Compliant: Yes |Phoenix Contact 3044584
$ 2.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3044584.

Phoenix Contact

Datasheet11 pages2 years ago

IHS

Electro Sonic

Burklin Elektronik

TME

Inventory History

3 month trend:
+172%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2010-10-28
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact3208197
Conn Feed-Through Terminal Block 4 POS G DIN Rail/T DIN Rail 17.5A
Phoenix Contact1990025
Phoenix,PTSA0,5/4-2,5-Z,PCBterminal,Conn PC Terminal Block 4 POS 2.5mm Solder ST Thru-Hole 2A
5.08mm Pitch Eurostyle Vertical Fixed Mount PCB Terminal Block, 4 Circuits
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s),
TE Connectivity8-1437657-0
Barrier Strip Terminal Block, 30A, 5.26mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1888700
Barrier Strip Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 3044584 provided by its distributors.

Terminal Block, Ut 4-Quattro Bu Rohs Compliant: Yes |Phoenix Contact 3044584
Multiple position modular Terminal Block w double screw connection Blue
Conn Feed-Through Terminal Block F 4 POS Screw T DIN Rail 32A
FOUR-CONDUCTOR UNIVERSAL TERMINAL BLOCK Modular Terminal Block
Modular Terminal Block, 32A, 6mm2, 1 Row(s), 1 Deck(s)
Phoenix,Straight-through terminal block,UT4-QUATTROBU,Phoenix Straight-through terminal block , UT 4series, Blue, screw termination, 32A
Four-conductor universal terminal block, Type of connection:ÿScrew connection, Screw connection, Cross section: 0.14 mmýÿ-ÿ6 mmý, AWGÿ26ÿ-ÿ10, Width:ÿ6.2 mm, Color:ÿblue, Mounting type:ÿNS 35/7,5,ÿNS 35/15
Feed-through terminal block, nom. voltage: 500 V, nominal current: 32 A, number of connections: 4, connection method: Screw connection, Rated cross section: 4 mm2, cross section: 0.14 mm2 - 6 mm2, mounting type: NS 35/7,5, NS 35/15, color: blue
Buy the Phoenix Contact 3044584 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3044584 is a direct replacement for existing installations.
Positions = 4 / Wire Size AWG Max. AWG = 10 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 6 / Wire Size mm2 Min. mm² = 0.14 / Wire Size mm2 Nominal mm² = 4 / Wire Connection Method = Screw / Current Rating A = 32 / Voltage Rating V = 500 / Number of Levels = 1 / Terminal Block Colour = Blue / Pitch mm = 6.2 / Standards Met = UL Listed / Standards Met = ATEX / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EAC / Standards Met = EAC-Ex / Standards Met = IECEE CB / Standards Met = IECEx / Standards Met = LR / Standards Met = PRS / Standards Met = VDE / Combustibility Class = UL 94 V-0

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG