Phoenix Contact 3208197

Conn Feed-Through Terminal Block 4 POS G DIN Rail/T DIN Rail 17.5A
$ 1.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3208197.

Master Electronics

Datasheet59 pages3 years ago

Phoenix Contact

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+130%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2013-02-07
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1990025
Phoenix,PTSA0,5/4-2,5-Z,PCBterminal,Conn PC Terminal Block 4 POS 2.5mm Solder ST Thru-Hole 2A
5.08mm Pitch Eurostyle Vertical Fixed Mount PCB Terminal Block, 4 Circuits
Conn Shrouded Header (4 Sides) HDR 4 POS 5.08mm Solder ST Top Entry Thru-Hole Eurostyle™
Phoenix Contact1890989
Phoenix,MKDSN2,5/4,PCBterminal,Conn PC Terminal Block 4 POS 5mm Solder ST Thru-Hole 24A
Phoenix Contact1935336
Terminal Block; Printed Circuit; 16 A; 250 V; 5 mm; 4; 5 mm; Soldering Mount
Weidmuller1608570000
Conn Feed-Through Terminal Block 4 POS ST T DIN Rail 25A

Descriptions

Descriptions of Phoenix Contact 3208197 provided by its distributors.

Conn Feed-Through Terminal Block 4 POS G DIN Rail/T DIN Rail 17.5A
Term Block; DIN Rail; Feed-Thru; Push-InConn; 3.5mm; 26-16AWG; Gray; NS35/7.5; NS35/16
4-Pole Push-In Terminal Block, 17.5A, 500V, 14-26AWG, Grey
Modular Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact Multi-Conductor Terminal Block; PT 1.5/S-QUATTRO; 15A; 600V; 1-Level; #26 - #14; Push-In Connection; Gray
Phoenix,Straight-through terminal block,PT1,5/S-QUATTRO,Phoenix Straight-through terminal block , PT 1.5/S-QUATTROseries, single layer, grey, Push-in termination, 17.5A
Feed-through terminal block, nom. voltage: 500 V, nominal current: 17.5 A, number of connections: 4, connection method: Push-in connection, Rated cross section: 1.5 mm2, cross section: 0.14 mm2 - 1.5 mm2, mounting type: NS 35/7,5, NS 35/15, color: gray
Positions = 4 / Wire Size AWG Max. AWG = 14 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 1.5 / Wire Size mm2 Min. mm² = 0.14 / Wire Size mm2 Nominal mm² = 1.5 / Wire Connection Method = Push-In / Current Rating A = 17.5 / Voltage Rating V = 500 / Number of Levels = 1 / Terminal Block Colour = Grey / Pitch mm = 3.5 / Standards Met = UL Listed / Standards Met = ABS / Standards Met = ATEX / Standards Met = BV / Standards Met = CSA / Standards Met = EAC / Standards Met = EAC Ex / Standards Met = Germanischer Lloyd / Standards Met = IECEE CB / Standards Met = IECEx / Standards Met = LR / Standards Met = NK / Combustibility Class = UL 94 V-0

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG