Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1888700

Barrier Strip Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s)
$ 1.864
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1888700.

Phoenix Contact

Technical Drawing1 page0 years ago

Farnell

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-24.44%

CAD Models

Download Phoenix Contact 1888700 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-06-28
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s),
5.08mm Pitch Beau Eurostyle Surface Mount Compatible Locking Header, 4 Circuits
5.08mm Pitch Beau Eurostyle Right-Angle PCB Header, Closed Ends, 4 Circuits
TE Connectivity796636-4
Terminal Block Header, 4, 300 V, 15 A, 5.08 mm, Through Hole Vertical, Header
TE Connectivity282837-4
Conn Terminal Block F 4 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact
Phoenix Contact1757268
Terminal Block, Header, 5.08 mm, 4 Ways, 12 A, 250 V, Through Hole Right Angle

Descriptions

Descriptions of Phoenix Contact 1888700 provided by its distributors.

Barrier Strip Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s)
Conn PC Terminal Block 4 POS 5.08mm Solder ST Thru-Hole 24A
1x4P 20A 300V Green 12~30 Direct Insert 5.08mm 1 4 Plugin,P=5.08mm Screw Terminal Blocks ROHS
TERM BLK 4P SIDE ENT 5.08MM PCB / 4 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Phoenix,MKDSN2,5/4-5,08,PCBterminal,Phoenix Contact PCBTerminal block MKDSN 2.5/4-5.08series, 4road, 5.08mmPitch, Through-hole, Screw-down terminations, green
TERMINAL BLOCK, WIRE TO BRD, 4POS, 14AWG; Pitch Spacing: 5.08mm; No. of Positions: 4Ways; Wire Size AWG Min: 24AWG; Wire Size AWG Max: 14AWG; Conductor Area CSA: 2.5mm²; Wire Connection Method: Screw; Rated Current: 16A; Rated Voltage: 400V; Block Orientation: Through Hole Right Angle; Product Range: MKDSN; Connector Mounting: PCB Mount; Connector Type: Terminal Block, PCB; Contact Material: Copper; Contact Plating: Tin Plated Contacts
PCB terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm2, number of potentials: 4, number of rows: 1, number of positions per row: 4, product range: MKDSN 2,5, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: H1L Slotted Phillips recess, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKDSN2,5/4-5.08