Molex 39544-3004

5.08mm Pitch Eurostyle Vertical Fixed Mount PCB Terminal Block, 4 Circuits
$ 0.991
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39544-3004.

Upverter

Datasheet1 page5 years ago
Datasheet4 pages7 years ago

Molex

Farnell

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+0.02%

CAD Models

Download Molex 39544-3004 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 4 POS 5.08mm Solder ST Top Entry Thru-Hole Eurostyle™
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity1776038-4
Strip Terminal Block, 15A, 2mm2, 1 Row(s), 1 Deck(s)
5.08mm Pitch Beau Eurostyle Surface Mount Compatible Locking Header, 4 Circuits
Weidmuller67600961
Conn Terminal Block 4 POS 5.08mm Solder ST Thru-Hole 16A
TE Connectivity / AMP282835-4
Conn Terminal Block 4 POS 5.08mm Solder ST Thru-Hole 10A/Contact

Descriptions

Descriptions of Molex 39544-3004 provided by its distributors.

5.08mm Pitch Eurostyle Vertical Fixed Mount PCB Terminal Block, 4 Circuits
Conn Eurostyle Block 4 POS 5.08mm Solder ST Thru-Hole 15A/Contact Eurostyle™
Strip Terminal Block, 15A, 3.31mm2, 1 Row(s), 1 Deck(s)
TB, WIRE TO BRD, 4POS, 12AWG; Pitch Spacing: 5.08mm; No. of Positions: 4Positions; Wire Size AWG Min: 22AWG; Wire Size AWG Max: 12AWG; Conductor Area CSA: 3.31mm²; Wire Connection Method: Screw; Rated Current
Pitch mm = 5.08 / Wire Connection Method = Screw / Poles = 4 / PCB Mounting Method = THT / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 22 / Wire Size mm2 Max. mm² = 3.31 / Wire Size mm2 Min. mm² = 0.33 / Current Rating A = 15 / Voltage Rating V = 300 / Orientation = Straight / Standards Met = REACH / Standards Met = RoHS / Standards Met = UL Listed / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0395443004
  • 39544-3004.
  • 395443004