Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3044568

Double-level Feed-thru Terminal Block W / Equipotential Grounding Contact
$ 6.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3044568.

Phoenix Contact

Datasheet9 pages3 years ago

IHS

Electro Sonic

Burklin Elektronik

MRO Stop

Inventory History

3 month trend:
-0.38%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2010-10-27
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Phoenix Contact1990025
Phoenix,PTSA0,5/4-2,5-Z,PCBterminal,Conn PC Terminal Block 4 POS 2.5mm Solder ST Thru-Hole 2A
5.08mm Pitch Eurostyle Vertical Fixed Mount PCB Terminal Block, 4 Circuits
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s),
TE Connectivity8-1437657-0
Barrier Strip Terminal Block, 30A, 5.26mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1888700
PCB terminal, 4 pole, pitch 5.08 mm, AWG 24-14, 16 A, screw connection, green, 1888700
Phoenix Contact1935336
Terminal Block; Printed Circuit; 16 A; 250 V; 5 mm; 4; 5 mm; Soldering Mount

Descriptions

Descriptions of Phoenix Contact 3044568 provided by its distributors.

DOUBLE-LEVEL FEED-THRU TERMINAL BLOCK W / EQUIPOTENTIAL GROUNDING CONTACT
Conn Feed-Through Modular Terminal Block F 4 POS Screw T DIN Rail
Terminal Block, 4Pos, 1Level, Screw; |Phoenix Contact 3044568
Phoenix,Ground terminal,UT2,5-QUATTRO-PE,Phoenix Straight-through terminal block , UT 2.5 Cliplineseries, single layer, screw termination
Protective conductor terminal block, number of connections: 4, connection method: Screw connection, cross section: 0.14 mm2 - 4 mm2, mounting type: NS 35/7,5, NS 35/15, color: green-yellow
Positions = 4 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.14 / Wire Size mm2 Nominal mm² = 2.5 / Wire Connection Method = Screw / Number of Levels = 1 / Terminal Block Colour = Green / Yellow / Pitch mm = 5.2 / Standards Met = UL Listed / Standards Met = ATEX / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EAC / Standards Met = EAC-Ex / Standards Met = IECEx / Standards Met = PRS / Standards Met = VDE / Combustibility Class = UL 94 V-0

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG