Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1935336

Terminal Block; Printed Circuit; 16 A; 250 V; 5 mm; 4; 5 mm; Soldering Mount
$ 0.998
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1935336.

IHS

Datasheet12 pages3 years ago

Phoenix Contact

Farnell

element14 APAC

Master Electronics

Inventory History

3 month trend:
+6.64%

CAD Models

Download Phoenix Contact 1935336 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-12-09
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

TE Connectivity1776244-4
TE Connectivity PCB Terminal Block Buchanan Series, 4Ch, 5mm Pitch, TH, Screw Termination, Blue
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity1776943-4
Strip Terminal Block, 1 Row(s), 1 Deck(s)
TE Connectivity1776263-4
Conn Terminal Block F 4 POS 5mm Screw RA Thru-Hole 10A/Contact
TE Connectivity / AMP1986341-4
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Weidmuller999330
TERMINAL BLOCK, PCB, 4POS, 24-12AWG; Con; Connector Type:PCB Terminal Block; Series:LM; Mounting:PCB;

Descriptions

Descriptions of Phoenix Contact 1935336 provided by its distributors.

Terminal Block; Printed Circuit; 16 A; 250 V; 5 mm; 4; 5 mm; Soldering Mount
Conn PC Terminal Block 4 POS 5mm Solder RA Thru-Hole 17.5A Cardboard
Barrier Strip Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
1x4P 18A 300V Green 12~26 Direct Insert 5mm 1 4 Plugin,P=5mm Screw Terminal Blocks ROHS
Wire-To-Board Terminal Block, 4, 400 V, 17.5 A, 26 Awg, 16 Awg, 1.5 Mm Rohs Compliant: Yes |Phoenix Contact PT1,5/4-5.0-V
Phoenix,PT1,5/4-5,0-V,PCBterminal,Phoenix Contact PCBTerminal block PT 1.5/ 4-5.0-Vseries, 5mmPitch, Through-hole, screw termination
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm2, number of potentials: 4, number of rows: 1, number of positions per row: 4, product range: PT 1,5/..-V, pitch: 5 mm, connection method: Screw connection with wire protector, mounting: Wave soldering, conductor/PCB connection direction: 90 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT1,5/4-5.0-V